What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1623729-4

680 Ohms ±5% 17W Through Hole Resistor Axial, Radial Formed Flame Proof
$ 1.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1623729-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages10 years ago
Datasheet16 pages19 years ago

element14 APAC

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-28.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySBCHE11680RJ
Fixed Resistor, Wire Wound, 11W, 680ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 680ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 680ohm, 41.231V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 680ohm, 58.31V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity1-1623783-7
Fixed Resistor, Metal Oxide Film, 7W, 680ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP2-1623730-3
Res, 680R, 4W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1623730-3
TE ConnectivitySBCHE11680RJ
Fixed Resistor, Wire Wound, 11W, 680ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivityCBT50J680R
Through Hole Carbon Composition Resistor, Cbt Series, 680 Ohm, 500 Mw, - 5%, 350 V Rohs Compliant: Yes
Stackpole ElectronicsRSMF3JT680R
Fixed Resistor, Metal Oxide Film, 3W, 680ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT680R
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 680Ohm 1W
Stackpole ElectronicsRSF2JT680R
Fixed Resistor, Metal Oxide Film, 2W, 680ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 2-1623729-4 provided by its distributors.

680 Ohms ±5% 17W Through Hole Resistor Axial, Radial Formed Flame Proof
Fixed Resistor, Wire Wound, 17W, 680ohm, 107.5174V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3935
680 Ω, Wire Wound, Power Resistor Resistor, 5 %, 75 x 10 x 9 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 17 W, CGS SBC
BCHE 17 W 680R 5% Resistance Value: 680 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 75 x 10 x 9 mm Wirewound Resistor: Vertical Mount | 680 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE15680RJ | Internal Number: 2-1623729-4 | Alias Number: SBCHE15680RJF | 75 x 10 x 9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE15680RJ
  • SBCHE15680RJ..