Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CW005150R0JB12

Fixed Resistor, Wire Wound, 5W, 150ohm, 27.386V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW005150R0JB12.

Newark

Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

New Yorker Electronics

Arrow.cn

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-82.83%

Alternate Parts

Price @ 1000
$ 0.997
$ 1.165
$ 1.165
Stock
1,481
44,313
44,313
Authorized Distributors
6
6
6
Resistance
150 Ω
150 Ω
150 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Ceramic
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Ceramic, Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Wire Wound, 4W, 150ohm, 24.495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 150ohm, 21.213V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 150ohm, 21.213V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 150ohm, 38.73V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE11150RJ
150 Ohms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound
TE Connectivity1623732-7
Through Hole Wirewound Resistor, Sbc Ser; |Te Connectivity Cgs SBCHE6150RJ

Descriptions

Descriptions of Vishay CW005150R0JB12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 150ohm, 27.386V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ceramic through hole resistor 5% 30ppm/C 150Ohm 5W
Res Wirewound 150 Ohm 5% 5W ±30ppm/C Silicone AXL Bulk
150Ω ±5% 5W ±30ppm/℃ Through hole mounting 25.4mm(Length)
RESISTOR, WIREWOUND, 150 OHM, 5W, 5%
CW-5 150 5% B12 | Vishay Dale CW005150R0JB12

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric