Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CSC08A0110K0GPA

CSC Series 10K ohm 8 pins Bussed 2% Coated SIP Thick Film SIP Resistor Network
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CSC08A0110K0GPA.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Datasheet5 pages18 years ago
Datasheet6 pages11 years ago

element14 APAC

Farnell

Alternate Parts

Price @ 1000
$ 0.107
$ 0.107
Stock
1,968
349,524
349,524
Authorized Distributors
4
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
1 W
1 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Ammo
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909
9-SIP ARRAY/NETWORK RESISTOR CSC 0.890Lx0.098W 22.61mmx2.49mm 1.12W 10kOhm ±100ppm/C
10-SIP ARRAY/NETWORK RESISTOR CSC 0.990Lx0.098W 25.15mmx2.49mm 1.25W 10kOhm ±100ppm/C

Descriptions

Descriptions of Vishay CSC08A0110K0GPA provided by its distributors.

CSC Series 10K ohm 8 pins Bussed 2% Coated SIP Thick Film SIP Resistor Network
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR, BUS RES N/W, 7, 10KOHM, 2%, SIP
RESISTOR, BUSSED RESISTOR NETWORK, 7, 10
RESISTOR, BUSSED RESISTOR NETWORK, 7, 10KOHM, 2%, SIP; Resistance: 10kohm; Network Circuit Type: Bussed; No. of Resistors: 8Resistors; Resistor Case / Package: SIP; Resistance Tolerance: ± 2%; Voltage Rati 04F2744

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric