Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4308R-101-103

Res Thick Film NET 10K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole

$ 1.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-101-103.

IHS

Datasheet3 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Sierra IC

DigiKey

Inventory History

3 month trend:
-4.80%

Alternate Parts

Price @ 1000
$ 1.766
$ 0.093
$ 0.093
Stock
74,420
357,009
357,009
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
1 W
1 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Ammo
8-SIP ARRAY/NETWORK RESISTOR CSC 0.790Lx0.098W 20.07mmx2.49mm 1W 10kOhm ±100ppm/C
Res Thick Film NET 10K Ohm 2% 1W ¦100ppm/¦C BUS 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 10K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
6-SIP ARRAY/NETWORK RESISTOR CSC 0.590Lx0.098W 14.99mmx2.49mm 750mW 10kOhm ±100ppm/C
Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4308R-101-103 provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 10kOhm ±100ppm/C
Resistor Network Array Bussed 10K Ohm 2% 200mW per Element 7 Resistor SIP-8
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
Resistance:10Kohm; Network Circuit Type:Bussed; No. Of Resistors:7Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:200Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: No |Bourns 4308R-101-103.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4308R-101-103.
  • 4308R101-103