Vishay CRCW2512137RFKEG

Fixed Resistor, Metal Glaze/Thick Film, 1W, 137ohm, 500V, 1% +/-Tol, Surface Mount, 2512
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW2512137RFKEG.

IHS

Datasheet10 pages3 years ago

Newark

Inventory History

3 month trend:
-0.85%

CAD Models

Download Vishay CRCW2512137RFKEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-1TNF1370U
Res Thick Film 2512 137 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512FK-07150RL
Res Thick Film 2512 150 Ohm 1% 1W ±100ppm/C Pad SMD T/R
Yageo GroupRC2512FK-07140RL
Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 150 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-07130RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 130Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TNF1500U
Res Thick Film 2512 150 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay CRCW2512137RFKEG provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 137ohm, 500V, 1% +/-Tol, Surface Mount, 2512
CRCW FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 137Ohm 1W
137¦¸ ¡À1% 1W ¡À100ppm/¡æ 2512 6.3mm*3.15mm*700¦Ìm
THICK FILM CHIP RESISTOR; Resistance:137ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:500V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric