
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW2010768RFKEF | 0 | 4K | Tape & Reel | ||||||||
| Avnet | CRCW2010768RFKEF | 0 | 4K | 8h | ||||||||
| Arrow Electronics | CRCW2010768RFKEF | 0 | 4K | |||||||||
| Win Source | WS-CRCW2010768RFKEF | 2,830 | 1045 | 6h | ||||||||
| Esaler Electronic | CRCW2010768RFKEF | 4,000 | 2d |
Download datasheets and manufacturer documentation for Vishay CRCW2010768RFKEF.
Download Vishay CRCW2010768RFKEF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW2010768RFKEF.