
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-4.7KPACT-ND | 3,803 | 1 | Cut Tape | ||||||||
| TTI | CRCW20104K70JNEFHP | 0 | 4K | Tape & Reel | 11h | |||||||
| Newark | CRCW20104K70JNEFHP | 0 | 4K | Tape & Reel | ||||||||
| Avnet | CRCW20104K70JNEFHP | 0 | 4K | 11h | ||||||||
| TTI Asia | CRCW20104K70JNEFHP | Contact | 12h |
Download datasheets and manufacturer documentation for Vishay CRCW20104K70JNEFHP.
Download Vishay CRCW20104K70JNEFHP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay CRCW20104K70JNEFHP provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW20104K70JNEFHP.