
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW1210470RFKEAHP | 5,000 | 10 | Cut Tape | ||||||||
| Future Electronics | CRCW1210470RFKEAHP | 5,000 | 5K | Tape & Reel | ||||||||
| DigiKey | 541-470DCT-ND | 22,371 | 1 | Cut Tape | ||||||||
| TTI | CRCW1210470RFKEAHP | 0 | 5K | Tape & Reel | 15h | |||||||
| Avnet | CRCW1210470RFKEAHP | 0 | 5K | 16h |
Download datasheets and manufacturer documentation for Vishay CRCW1210470RFKEAHP.
Download Vishay CRCW1210470RFKEAHP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Vishay CRCW1210470RFKEAHP provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW1210470RFKEAHP.