Vishay CRCW121019R1FKTA

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, Surface Mount, 1210
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW121019R1FKTA.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay CRCW121019R1FKTA provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, Surface Mount, 1210
RES SMD 19.1 OHM 1% 1/2W 1210
19.1¦¸ ¡À1% 500mW ¡À100ppm/¡æ 1210 3.2mm*2.5mm*600¦Ìm
CRCW1210 19.1 1% 100 RT1
Thick Film Chip Resistor; Resistance:19.1ohm; Resistance Tolerance:+/- 1 %; Series:CRCW; Power Rating:0.33W; Temperature Coefficient:+/-100 ppm; Package/Case:1210; Leaded Process Compatible:No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric