
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | CRCW06032R00FNTA | 0 | 5K | Tape & Reel | 9h | |||||||
| Newark | CRCW06032R00FNTA | 0 | 5K | Tape & Reel | ||||||||
| Avnet | CRCW06032R00FNTA | 0 | 5K | 8h | ||||||||
| Future Electronics | CRCW06032R00FNTA | 0 | 5K | Tape & Reel | ||||||||
| Arrow Electronics | CRCW06032R00FNTA | 0 | 5K |
Download Vishay CRCW06032R00FNTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CRCW06032R00FNTA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: