
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CRCW04028R87FNED | 0 | 20K | 3d | ||||||||
| Mouser | 71-CRCW04028R87FNED | 19,900 | 1 | Tape & Reel | ||||||||
| Esaler Electronic | CRCW04028R87FNED | 20,000 | 13h | |||||||||
| UnikeyIC | CRCW04028R87FNED | 19,900 | 26 | Tape & Reel | 14h | |||||||
| QUARKTWIN TECHNOLOGY LTD | CRCW04028R87FNED | Contact | 4d |
Download datasheets and manufacturer documentation for Vishay CRCW04028R87FNED.
Download Vishay CRCW04028R87FNED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW04028R87FNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW04028R87FNED.