
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-3.01LCT-ND | 17,970 | 1 | Cut Tape | ||||||||
| TTI | CRCW04023R01FNED | 20,000 | 10K | Tape & Reel | 21h | |||||||
| Avnet | CRCW04023R01FNED | 0 | 20K | 4d | ||||||||
| TTI Asia | CRCW04023R01FNED | Contact | 10h | |||||||||
| Arrow Electronics | CRCW04023R01FNED | 0 | 20K |
Download datasheets and manufacturer documentation for Vishay CRCW04023R01FNED.
Download Vishay CRCW04023R01FNED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW04023R01FNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW04023R01FNED.