Vishay CRCW02018K66FKED

Res Thick Film 0201 8.66K Ohm 1% 1/20W ±100ppm/°C Molded SMD Paper T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW02018K66FKED.

IHS

Datasheet5 pages3 years ago

Farnell

Future Electronics

Garrett

Inventory History

3 month trend:
+7.14%

CAD Models

Download Vishay CRCW02018K66FKED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0201 9.09K Ohm 1% 0.05W(1/20W) ±100ppm/C Pad SMD T/R
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±100ppm/C 9.31kOhm 0.05W 1/20W
0201 100PPM 7.87K Ohms 1% Thick Film Surface Mount Chip Resistor
PanasonicERJ-1GEF8661C
Res Thick Film 0201 8.66K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
50mW Thick Film Resistors ±1% ±200ppm/℃ 8.66kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GNF8661C
Res Thick Film 0201 8.66K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R

Descriptions

Descriptions of Vishay CRCW02018K66FKED provided by its distributors.

Res Thick Film 0201 8.66K Ohm 1% 1/20W ±100ppm/°C Molded SMD Paper T/R
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±100ppm/C 8.66kOhm 0.05W 1/20W
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8660ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201
RES, THICK FILM, 8K66, 0.05W, 0201; Resistor Case Style: 0201 ^0603 Metric]; Resistance: 8.66kohm; Product Range: CRCW Series; Voltage Rating: 30V; Resistor Element Type: Thick Film; Power Rating: 50mW; Resis

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW02018K66FKED.