
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CRCW020173K2FKED | 10,000 | 10K | |||||||||
| TTI | CRCW020173K2FKED | 0 | 50K | Tape & Reel | 1d | |||||||
| Avnet | CRCW020173K2FKED | 0 | 50K | 15h | ||||||||
| TTI Asia | CRCW020173K2FKED | Contact | 1d | |||||||||
| Mouser | 71-CRCW020173K2FKED | 15,944 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay CRCW020173K2FKED.
Download Vishay CRCW020173K2FKED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW020173K2FKED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW020173K2FKED.