Vishay CRCW02016K81FKED

Res Thick Film 0201 6.81K Ohm 1% 1/20W ±100ppm/°C Molded SMD SMD Paper T/R
$ 0.049
Production

Price and Stock

DistributorSKUMinPkg
TTICRCW02016K81FKED050KTape & Reel
14h
NewarkCRCW02016K81FKED050KTape & Reel
AvnetCRCW02016K81FKED050K
15h
Future ElectronicsCRCW02016K81FKED010KTape & Reel
Arrow ElectronicsCRCW02016K81FKED050K

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW02016K81FKED.

Newark

Datasheet5 pages3 years ago
Datasheet5 pages8 years ago

Future Electronics

Garrett

Inventory History

3 month trend:
-12.02%

CAD Models

Download Vishay CRCW02016K81FKED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±100ppm/C 7.32kOhm 0.05W 1/20W
PanasonicERJ-1GEF6811C
Res Thick Film 0201 6.81K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
50mW Thick Film Resistors ±1% ±200ppm/℃ 6.81kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GNF6811C
Res Thick Film 0201 6.81K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
Res General Purpose Thick Film 0201 6.81k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R

Descriptions

Descriptions of Vishay CRCW02016K81FKED provided by its distributors.

Res Thick Film 0201 6.81K Ohm 1% 1/20W ±100ppm/°C Molded SMD SMD Paper T/R
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±100ppm/C 6.81kOhm 0.05W 1/20W
CRCW Series 0201 0.05 W 6.81 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6810ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201
RES, THICK FILM, 6K81, 0.05W, 0201; Resistance: 6.81kohm; Resistance Tolerance: ± 1%; Power Rating: 50mW; Resistor Case / Package: 0201 ^0603 Metric]; Resistor Technology: Thick Film; Resistor Type: General 01X2058

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW02016K81FKED.