
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-CRCW02016K20FNEDCT-ND | 18,048 | 1 | Cut Tape | ||||||||
| Newark | CRCW02016K20FNED | 0 | 10K | Cut Tape | ||||||||
| Avnet | CRCW02016K20FNED | 0 | 50K | 1d | ||||||||
| Arrow Electronics | CRCW02016K20FNED | 0 | 50K | |||||||||
| Esaler Electronic | CRCW02016K20FNED | 1 | 4h |
Download datasheets and manufacturer documentation for Vishay CRCW02016K20FNED.
Download Vishay CRCW02016K20FNED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW02016K20FNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW02016K20FNED.