
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW0201680KFNED | 7,899 | 10 | Cut Tape | ||||||||
| DigiKey | 541-CRCW0201680KFNEDCT-ND | 9,264 | 1 | Cut Tape | ||||||||
| TTI | CRCW0201680KFNED | 0 | 50K | Tape & Reel | 13h | |||||||
| Future Electronics | CRCW0201680KFNED | 0 | 10K | Tape & Reel | ||||||||
| Avnet | CRCW0201680KFNED | 0 | 10K | 14h |
Download Vishay CRCW0201680KFNED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW0201680KFNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: