
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | CRCW02015K60FNED | 20,000 | 10K | Tape & Reel | ||||||||
| DigiKey | 541-CRCW02015K60FNEDCT-ND | 61,222 | 1 | Cut Tape | ||||||||
| TTI | CRCW02015K60FNED | 0 | 50K | Tape & Reel | 9h | |||||||
| Newark | CRCW02015K60FNED | 0 | 10K | Cut Tape | ||||||||
| Avnet | CRCW02015K60FNED | 0 | 50K | 10h |
Download datasheets and manufacturer documentation for Vishay CRCW02015K60FNED.
Download Vishay CRCW02015K60FNED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW02015K60FNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW02015K60FNED.