
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW020148R7FNED | 0 | 10K | Tape & Reel | ||||||||
| Avnet | CRCW020148R7FNED | 0 | 50K | 20h | ||||||||
| Arrow Electronics | CRCW020148R7FNED | 0 | 50K | |||||||||
| Esaler Electronic | CRCW020148R7FNED | 50,000 | 1d | |||||||||
| Classic Components | CRCW020148R7FNED | 11,500 | 6h |
Download datasheets and manufacturer documentation for Vishay CRCW020148R7FNED.
Download Vishay CRCW020148R7FNED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW020148R7FNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW020148R7FNED.