
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | CRCW020147R5FNED | 0 | 50K | Tape & Reel | 8h | |||||||
| Newark | CRCW020147R5FNED | 0 | 10K | Tape & Reel | ||||||||
| Avnet | CRCW020147R5FNED | 0 | 50K | 8h | ||||||||
| TTI Europe | CRCW020147R5FNED | 0 | 10K | Tape & Reel | 9h | |||||||
| Arrow Electronics | CRCW020147R5FNED | 0 | 50K |
Download datasheets and manufacturer documentation for Vishay CRCW020147R5FNED.
Download Vishay CRCW020147R5FNED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW020147R5FNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW020147R5FNED.