
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | CRCW020144R2FNED | 10,000 | 10K | Tape & Reel | ||||||||
| DigiKey | 541-CRCW020144R2FNEDCT-ND | 14,700 | 1 | Cut Tape | ||||||||
| TTI | CRCW020144R2FNED | 0 | 50K | Tape & Reel | 17h | |||||||
| Avnet | CRCW020144R2FNED | 0 | 50K | 17h | ||||||||
| Arrow Electronics | CRCW020144R2FNED | 0 | 50K |
Download datasheets and manufacturer documentation for Vishay CRCW020144R2FNED.
Download Vishay CRCW020144R2FNED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW020144R2FNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW020144R2FNED.