
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | CRCW020143R0JNED | 0 | 50K | Tape & Reel | 1h | |||||||
| Avnet | CRCW020143R0JNED | 0 | 50K | 1d | ||||||||
| Arrow Electronics | CRCW020143R0JNED | 0 | 50K | |||||||||
| Mouser | 71-CRCW020143R0JNED | 23,038 | 1 | Tape & Reel | ||||||||
| NetSource Technology | CRCW020143R0JNED | 9,647 | 12h |
Download datasheets and manufacturer documentation for Vishay CRCW020143R0JNED.
Download Vishay CRCW020143R0JNED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW020143R0JNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW020143R0JNED.