
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CRCW020130K9FKED | 0 | 50K | 16h | ||||||||
| Arrow Electronics | CRCW020130K9FKED | 0 | 50K | |||||||||
| Mouser | 71-CRCW020130K9FKED | 13,764 | 1 | Tape & Reel | ||||||||
| Esaler Electronic | CRCW020130K9FKED | 50,000 | 3d | |||||||||
| UnikeyIC | CRCW020130K9FKED | 13,764 | 22 | Tape & Reel | 14h |
Download datasheets and manufacturer documentation for Vishay CRCW020130K9FKED.
Download Vishay CRCW020130K9FKED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW020130K9FKED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW020130K9FKED.