
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW0201255KFNED | 7,490 | 10 | Cut Tape | ||||||||
| Avnet | CRCW0201255KFNED | 0 | 50K | 11h | ||||||||
| TTI Asia | CRCW0201255KFNED | Contact | 12h | |||||||||
| Arrow Electronics | CRCW0201255KFNED | 0 | 50K | |||||||||
| Farnell | CRCW0201255KFNED | 7,490 | 10 | Cut Tape | 8h |
Download Vishay CRCW0201255KFNED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW0201255KFNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: