
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-CRCW02011M40FNEDCT-ND | 2,805 | 1 | Cut Tape | ||||||||
| Newark | CRCW02011M40FNED | 0 | 10K | Cut Tape | ||||||||
| Avnet | CRCW02011M40FNED | 0 | 50K | 13h | ||||||||
| Arrow Electronics | CRCW02011M40FNED | 0 | 50K | |||||||||
| element14 APAC | CRCW02011M40FNED | 0 | 10 | Cut Tape | 6h |
Download Vishay CRCW02011M40FNED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay CRCW02011M40FNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: