
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-CRCW02011K13FNEDCT-ND | 449 | 1 | Cut Tape | ||||||||
| Newark | CRCW02011K13FNED | 0 | 10K | Cut Tape | ||||||||
| Avnet | CRCW02011K13FNED | 0 | 50K | 16h | ||||||||
| TTI Asia | CRCW02011K13FNED | Contact | 17h | |||||||||
| Arrow Electronics | CRCW02011K13FNED | 0 | 50K |
Download datasheets and manufacturer documentation for Vishay CRCW02011K13FNED.
Download Vishay CRCW02011K13FNED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW02011K13FNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW02011K13FNED.