
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW020117R8FNED | 6,005 | 10 | Cut Tape | ||||||||
| DigiKey | 541-CRCW020117R8FNEDCT-ND | 1,655 | 1 | Cut Tape | ||||||||
| TTI | CRCW020117R8FNED | 40,000 | 10K | Tape & Reel | 9h | |||||||
| Avnet | CRCW020117R8FNED | 0 | 50K | 10h | ||||||||
| TTI Asia | CRCW020117R8FNED | Contact | 11h |
Download datasheets and manufacturer documentation for Vishay CRCW020117R8FNED.
Download Vishay CRCW020117R8FNED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW020117R8FNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW020117R8FNED.