Vishay CRA06S08322R0FTA

Res Thick Film Array 22 Ohm 1% ±100ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRA06S08322R0FTA.

IHS

Datasheet4 pages9 years ago
Datasheet5 pages20 years ago

element14 APAC

Newark

CAD Models

Download Vishay CRA06S08322R0FTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

PanasonicEXB-N8V220JX
Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R
CTS Components741X083220JP
Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Medical T/R
CTS Components742C083220JP
Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD Medical T/R
Resistor, Array, 22 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film
CRA04S Series 4 Element 22 Ohm ± 5 % 50 V SMT Thick Film Resistor Array
Resistor, Array, 22 Ohm, ± 5%, 254 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film

Descriptions

Descriptions of Vishay CRA06S08322R0FTA provided by its distributors.

Res Thick Film Array 22 Ohm 1% ±100ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Res Ntwk,thick Film,22Ohms,50Wv,1+/-% Tol,100Ppm-Tc,1206-Case
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
RESISTOR, 22OHM, 0.063W, +/-1%; Resistance: 22ohm; Product Range: CRA06 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 1206 [3216 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; Power

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric