Vishay CP0005R4700JB14

Fixed Resistor, Wire Wound, 5W, 0.47ohm, 1.533V, 5% +/-Tol, 600ppm/Cel, Through Hole Mount
$ 0.236
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CP0005R4700JB14.

IHS

Datasheet4 pages4 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay CP0005R4700JB14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-11-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-07-22
LTD Date2021-01-22

Related Parts

VISHAY AC05000004707JAC00 Through Hole Resistor, 0.47 ohm, Axial Leaded, 5 W,5%, AC Series
Res Wirewound 0.5 Ohm 5% 5W -80ppm/C to -10ppm/C Cement AXL Ammo
Fixed Resistor, Wire Wound, 5W, 0.5ohm, 1.5811V, 5% +/-Tol, 600ppm/Cel, Through Hole Mount
OhmiteTUW5JR47E
Fixed Resistor, Wire Wound, 5W, 0.47ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupSQP500JB-0R47
Fixed Resistor, Wire Wound, 5W, 0.47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623795-7
Fixed Resistor, Wire Wound, 5W, 0.47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CP0005R4700JB14 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.47ohm, 1.533V, 5% +/-Tol, 600ppm/Cel, Through Hole Mount
Res Wirewound 0.47 Ohm 5% 5W ±600ppm/°C Ceramic AXL Thru-Hole Bulk
RESISTOR WIREWOUND, 0.47 OHM, 5W, ±5%
Power Wirewound Resistors 5watts 0.47ohms 5%
RESISTOR WIREWOUND, 0.47OHM, 5W, ±5%; Resistance:0.47ohm; Resistance Tolerance:± 5%; Power Rating:5W; Temperature Coefficient:± 600ppm/°C; Resistor Element Material:Wirewound; Leaded Process Compatible:No; No. of Pins:2 ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric