Vishay CNY17F-4X009T

Optocoupler Dc-in 1-CH Transistor Dc-out 6-PIN PDIP SMD T/r
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CNY17F-4X009T.

IHS

Datasheet10 pages8 years ago

Newark

Inventory History

3 month trend:
-51.00%

CAD Models

Download Vishay CNY17F-4X009T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

6-SMD Gull Wing 1 DC Active Optoisolator Transistor Output 320% @ 10mA 5000Vrms 60mA -55C~110C
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
Vishay CNY17-4X007T DC Input Transistor Output Optocoupler, Surface Mount, 6-pin PDIP
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Lite-OnCNY17-4S
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of Vishay CNY17F-4X009T provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLATOR 5KV 1CH TRANS 6-SMD
Optocoupler; No. Of Channels:1 Channel; Optocoupler Case Style:Smdip; No. Of Pins:6Pins; Forward Current If Max:60Ma; Isolation Voltage:5Kv; Ctr Min:160%; Collector Emitter Voltage V(Br)Ceo:70V; Product Range:- Rohs Compliant: Yes |Vishay CNY17F-4X009T

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY17F4X009T