Vishay CNS471A5

Array/Network Resistor, Divider, Thin Film, 0.6W, 1200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
$ 90.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CNS471A5.

IHS

Datasheet3 pages2 years ago

element14 APAC

Farnell

_legacy Avnet

Inventory History

3 month trend:
-10.56%

CAD Models

Download Vishay CNS471A5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayCNS471A6
Array/Network Resistor, Divider, Thin Film, 0.6W, 1200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Res Thick Film NET 1K Ohm 2% 2W ±100ppm/C ISOL Molded 10-Pin SIP Pin Thru-Hole
Resistor Thick Film Net 1k Ohm 2% 3/4 Watt ±100ppm °C BUS 6-Pin SIP Pin Through Hole Bulk
Res Thick Film NET 1K Ohm 2% 1.25W ±100ppm/°C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1K Ohm 2% 1.25W ±100ppm/C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film NET 1K Ohm 2% 3/5W 100ppm/C ISOL Molded 10-Pin SIP Pin Thru-Hole Tube

Descriptions

Descriptions of Vishay CNS471A5 provided by its distributors.

Array/Network Resistor, Divider, Thin Film, 0.6W, 1200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
RESISTOR, NTWRK, THIN FILM, 0.1W PER RESISTOR, 5 DECADES, TOL.RATIO 0.05%
Res Thin Film NET 9000K Ohm/900K Ohm/90K Ohm/9K Ohm/1K Ohm 0.1% 0.6W ±25ppm/C VOLT/D Conformal Coated 6-Pin SIP Pin Thru-Hole
RESISTORS NETWORK, 5 DECADE RESISTORS NETWORK, 5 DECADE; THIN FILM NETWORK; RESISTANCE:10MR; CASE STYLE:SILICONE; SERIES:CNS; POWER RATING:0.1W; TOLERANCE, +:0.1%; TOLERANCE, -:0.1%; TEMP. COEFF, +:2.5PPM/(DEGREE C); ;ROHS COMPLIANT: YES
RESISTOR NETWORK, 5 DECADE; Resistance:10Mohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:1.2kV; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:SIL; SVHC:No SVHC (15-Dec-2010); No. of Elements:5; No. of Pins:6; Operating Temperature Range:-55°C to +125°C; Package / Case:SIL; Power Rating per Element:100mW; Ratio Tolerance +:0.03; Ratio Tolerance -:0.03; Series:CNS; Temperature Coeff. +:25ppm/°C; Temperature Coeff. -:25ppm/°C; Temperature Coefficient Ratio +:2.5ppm; Temperature Coefficient Ratio -:2.5ppm; Tolerance +:0.1%; Tolerance -:0.1%; Voltage Coefficient +:0.002ppm/V; Voltage Coefficient -:-0.002ppm/V; Voltage Rating V DC:1200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNS 471A5