Vishay CMF6550R000FKEB

Fixed Resistor, Metal Film, 1.5W, 50ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF6550R000FKEB.

IHS

Datasheet5 pages5 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-0.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2020-11-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 1.75W, 50ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 50ohm, 7.07V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 49.9ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES 50 OHM 3W 1% AXIAL
Fixed Resistor, Metal Film, 0.4W, 51.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD49R9
Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMF6550R000FKEB provided by its distributors.

Fixed Resistor, Metal Film, 1.5W, 50ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Precision Metal Film 50 Ohm ±1% 1.5W ±100ppm/°C Conformal T/R
Avnet Japan
Through Hole Metal Film Resistor, Cmf Series, 50 Ohm, 1 W, - 1%, 500 V, Axial Leaded Rohs Compliant: Yes |Vishay CMF6550R000FKEB
RES, 50R, 1%, 1W, AXIAL, METAL FILM; Resistance:50ohm; Product Range:CMF Series; Power Rating:1W; Resistance Tolerance:¡À 1%; Resistor Case Style:Axial Leaded; Voltage Rating:500V; Resistor Element Material:Metal Film; Te

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric