
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | CMF60309R00FKEB | 0 | 5K | 8h | ||||||||
| Avnet | CMF60309R00FKEB | 0 | 1K | 2d | ||||||||
| Arrow Electronics | CMF60309R00FKEB | 0 | 1K | |||||||||
| Mouser | 71-CMF60309R00FKEB | 1,317 | 1 | Ammo Pack | ||||||||
| UnikeyIC | CMF60309R00FKEB | 1,317 | 33 | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Vishay CMF60309R00FKEB.
Download Vishay CMF60309R00FKEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF60309R00FKEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF60309R00FKEB.