
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-CMF60249K00FKEB70CT-ND | 8 | 1 | Cut Tape | ||||||||
| Avnet | CMF60249K00FKEB70 | 0 | 1K | 6h | ||||||||
| Arrow Electronics | CMF60249K00FKEB70 | 0 | 1K | |||||||||
| Mouser | 71-CMF60249K00FKEB70 | 2,985 | 1 | Tape & Reel | ||||||||
| UnikeyIC | CMF60249K00FKEB70 | 1,008 | 1K | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Vishay CMF60249K00FKEB70.
Download Vishay CMF60249K00FKEB70 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF60249K00FKEB70 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF60249K00FKEB70.