Vishay CMF60221K00FHEK

Fixed Resistor, Metal Film, 1W, 221000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 2.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF60221K00FHEK.

element14 APAC

Datasheet5 pages5 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.6W, 221000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 221kOhm 0.6W
Fixed Resistor, Thin Film, 0.4W, 221000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 221000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 221000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622387-1
Fixed Resistor, Thin Film, 0.6W, 221000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMF60221K00FHEK provided by its distributors.

Fixed Resistor, Metal Film, 1W, 221000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
CMF Axial Axial Through Hole Resistor ±1% ±50ppm/C 221kOhms 1W
RESISTOR;METAL FILM;RES 221 KILOHMS;PWR-RTG 0.25 W;TOL 1%;AXIAL;TAPE & REEL
Res Metal Film 221K Ohm 1% 0.5W(1/2W) ±50ppm/C Epoxy AXL Bulk
RESISTOR, METAL FILM, 221KOHM, 1W, 1%; R; RESISTOR, METAL FILM, 221KOHM, 1W, 1%; Resistance: 221kohm; Product Range: CMF Series; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Case / Package: Axial Leaded; Voltage Rat
RESISTOR, METAL FILM, 221KOHM, 1W, 1%; Resistance:221kohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:500V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2; Series:CMF ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMF60221K00FHEK.