
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-CMF5547R000FKR639CT-ND | 8,675 | 1 | Cut Tape | ||||||||
| Avnet | CMF5547R000FKR639 | 0 | 1K | 13h | ||||||||
| Mouser | 71-CMF55-39471%T1TR | 8,182 | 1 | Tape & Reel | ||||||||
| UnikeyIC | CMF5547R000FKR639 | 8,700 | 1K | Tape & Reel | 9h | |||||||
| Win Source | WS-CMF5547R000FKR639 | 11,378 | 12h |
Download datasheets and manufacturer documentation for Vishay CMF5547R000FKR639.
Download Vishay CMF5547R000FKR639 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF5547R000FKR639 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF5547R000FKR639.