
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CMF5540K000BHEB | 1,000 | 1K | 8h | ||||||||
| DigiKey | 541-CMF5540K000BHEBCT-ND | 985 | 1 | Cut Tape | ||||||||
| TTI | CMF5540K000BHEB | 1,000 | 1K | Tape & Reel | 8h | |||||||
| New Yorker Electronics | CMF5540K000BHEB | 0 | 5K | 14h | ||||||||
| Newark | CMF5540K000BHEB | 0 | 1K | Cut Tape |
Download datasheets and manufacturer documentation for Vishay CMF5540K000BHEB.
Download Vishay CMF5540K000BHEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF5540K000BHEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF5540K000BHEB.