
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | CMF552K9400FKEB | 0 | 5K | 3h | ||||||||
| TTI | CMF552K9400FKEB | 0 | 1K | Tape & Reel | 21h | |||||||
| Avnet | CMF552K9400FKEB | 0 | 1K | 21h | ||||||||
| TTI Asia | CMF552K9400FKEB | Contact | 22h | |||||||||
| Arrow Electronics | CMF552K9400FKEB | 0 | 1K |
Download datasheets and manufacturer documentation for Vishay CMF552K9400FKEB.
Download Vishay CMF552K9400FKEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF552K9400FKEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF552K9400FKEB.