
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | CMF55221R00FKEB | 0 | 5K | 1h | ||||||||
| TTI | CMF55221R00FKEB | 0 | 1K | Tape & Reel | 2d | |||||||
| Avnet | CMF55221R00FKEB | 0 | 1K | 19h | ||||||||
| TTI Asia | CMF55221R00FKEB | Contact | 2d | |||||||||
| Arrow Electronics | CMF55221R00FKEB | 0 | 1K |
Download datasheets and manufacturer documentation for Vishay CMF55221R00FKEB.
Download Vishay CMF55221R00FKEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF55221R00FKEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF55221R00FKEB.