
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-CMF55220R00GKBF-ND | 95 | 1 | Bulk | ||||||||
| Mouser | 71-CMF55220R00GKBF | 83 | 1 | Bulk | ||||||||
| Microchip USA | CMF55220R00GKBF | 363 | 600 | Bulk | 10h | |||||||
| UnikeyIC | CMF55220R00GKBF | 95 | 3 | Cut Tape | 12h | |||||||
| Win Source | WS-CMF55220R00GKBF | 119 | 14h |
Download datasheets and manufacturer documentation for Vishay CMF55220R00GKBF.
Download Vishay CMF55220R00GKBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF55220R00GKBF provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF55220R00GKBF.