
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | CMF5520K500BEEB | 0 | 5K | 17h | ||||||||
| Avnet | CMF5520K500BEEB | 0 | 1K | 11h | ||||||||
| Arrow Electronics | CMF5520K500BEEB | 0 | 1K | |||||||||
| Mouser | 71-CMF5520K500BEEB | 164 | 1 | Ammo Pack | ||||||||
| UnikeyIC | CMF5520K500BEEB | 164 | 2 | Tape & Reel | 10h |
Download datasheets and manufacturer documentation for Vishay CMF5520K500BEEB.
Download Vishay CMF5520K500BEEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF5520K500BEEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF5520K500BEEB.