
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | CMF55205R00FHEB | 0 | 5K | 15h | ||||||||
| Avnet | CMF55205R00FHEB | 0 | 1K | 9h | ||||||||
| UnikeyIC | CMF55205R00FHEB | 2,485 | 1K | Tape & Reel | 6h | |||||||
| Bettlink | CMF55205R00FHEB | 3,034 | 13h | |||||||||
| Cytech Systems | CMF55205R00FHEB | 2,000 | 7h |
Download datasheets and manufacturer documentation for Vishay CMF55205R00FHEB.
Download Vishay CMF55205R00FHEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CMF55205R00FHEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF55205R00FHEB.