
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | CMF551K5400BHEB | 0 | 5K | 5h | ||||||||
| Avnet | CMF551K5400BHEB | 0 | 1K | 2d | ||||||||
| Arrow Electronics | CMF551K5400BHEB | 0 | 1K | |||||||||
| Mouser | 71-CMF551K5400BHEB | 3,657 | 1 | Ammo Pack | ||||||||
| UnikeyIC | CMF551K5400BHEB | 3,657 | 12 | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Vishay CMF551K5400BHEB.
Download Vishay CMF551K5400BHEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF551K5400BHEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF551K5400BHEB.