
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CMF137HFCT-ND | 998 | 1 | Cut Tape | ||||||||
| New Yorker Electronics | CMF55137R00FHEB | 0 | 5K | 19h | ||||||||
| Avnet | CMF55137R00FHEB | 0 | 1K | 13h | ||||||||
| Arrow Electronics | CMF55137R00FHEB | 0 | 1K | |||||||||
| Ansinor | CMF55137R00FHEB | 1,034 | 1 | 9h |
Download datasheets and manufacturer documentation for Vishay CMF55137R00FHEB.
Download Vishay CMF55137R00FHEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF55137R00FHEB.