
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | CMF55133K00FKEB | 0 | 5K | 19h | ||||||||
| TTI | CMF55133K00FKEB | 0 | 1K | Tape & Reel | 12h | |||||||
| Avnet | CMF55133K00FKEB | 0 | 1K | 13h | ||||||||
| Arrow Electronics | CMF55133K00FKEB | 0 | 1K | |||||||||
| QUARKTWIN TECHNOLOGY LTD | CMF55133K00FKEB | Contact | >1wk |
Download datasheets and manufacturer documentation for Vishay CMF55133K00FKEB.
Download Vishay CMF55133K00FKEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF55133K00FKEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF55133K00FKEB.