
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CMF4.22KQFCT-ND | 235 | 1 | Cut Tape | ||||||||
| TTI | CMF504K2200FHEB | 1,000 | 1K | Tape & Reel | 1d | |||||||
| New Yorker Electronics | CMF504K2200FHEB | 0 | 5K | 7h | ||||||||
| Newark | CMF504K2200FHEB | 0 | 1K | Tape & Reel | ||||||||
| Avnet | CMF504K2200FHEB | 0 | 1K | 1d |
Download datasheets and manufacturer documentation for Vishay CMF504K2200FHEB.
Download Vishay CMF504K2200FHEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF504K2200FHEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF504K2200FHEB.