
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | CMF5042K200FHEB | 0 | 5K | 12h | ||||||||
| Avnet | CMF5042K200FHEB | 0 | 1K | 5h | ||||||||
| UnikeyIC | CMF5042K200FHEB | 1,041 | 1K | Tape & Reel | 3h | |||||||
| Win Source | WS-CMF5042K200FHEB | 1,333 | 4h | |||||||||
| Cytech Systems | CMF5042K200FHEB | 1,000 | 3h |
Download datasheets and manufacturer documentation for Vishay CMF5042K200FHEB.
Download Vishay CMF5042K200FHEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF5042K200FHEB.