
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CMF3.32KQFCT-ND | 923 | 1 | Cut Tape | ||||||||
| New Yorker Electronics | CMF503K3200FHEB | 0 | 5K | 14h | ||||||||
| TTI | CMF503K3200FHEB | 0 | 1K | Tape & Reel | 8h | |||||||
| Newark | CMF503K3200FHEB | 0 | 1K | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | CMF503K3200FHEB | 0 | 1K | Bulk | 19h |
Download Vishay CMF503K3200FHEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF503K3200FHEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: