
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CMF5031K600FHEB | 7 | 1 | |||||||||
| DigiKey | CMF31.6KQFCT-ND | 2,563 | 1 | Cut Tape | ||||||||
| New Yorker Electronics | CMF5031K600FHEB | 0 | 5K | 3h | ||||||||
| Avnet | CMF5031K600FHEB | 0 | 1K | 21h | ||||||||
| UnikeyIC | CMF5031K600FHEB | 2,563 | 1K | Tape & Reel | 20h |
Download datasheets and manufacturer documentation for Vishay CMF5031K600FHEB.
Download Vishay CMF5031K600FHEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF5031K600FHEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF5031K600FHEB.