
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CMF2.80KQFCT-ND | 1,087 | 1 | Cut Tape | ||||||||
| New Yorker Electronics | CMF502K8000FHEB | 0 | 5K | 9h | ||||||||
| FDH Electronics | CMF502K8000FHEB | 5 | ||||||||||
| TTI | CMF502K8000FHEB | 0 | 1K | Tape & Reel | 2h | |||||||
| Newark | CMF502K8000FHEB | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay CMF502K8000FHEB.
Download Vishay CMF502K8000FHEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF502K8000FHEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF502K8000FHEB.